Antenova Dolo 2.4GHz SMD Antennas

Antenova Dolo 2.4GHz SMD Antennas are high-efficiency (75%) surface-mount antennas with a small required clearance area of 7.6mm x 6mm. Antenova SMD Antennas are designed for 2.4GHz applications, including wearables, wireless sensor networks, medical devices, and other small products. These Antenova antennas offer a 2400MHz to 2500MHz frequency range and operate over a -40°C to +125°C temperature range.

Features

  • Designed for 2.4GHz applications
    • BLUETOOTH®/BLUETOOTH Low Energy (BLE)
    • Wi-Fi® (802.11a/b/g/n)
  • ZigBee®
  • 75% efficiency
  • 7.6mm x 6mm clearance area
  • Surface-mount component
  • Supplied on tape and reel

Applications

  • Wireless sensor networks
  • Wearables, such as fitness trackers
  • Medical devices

Specifications

  • 2400MHz to 2500MHZ frequency range
  • Linear polarization
  • -40°C to +125°C operating temperature range
  • ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
  • 50Ω impedance with matching
  • <0.1g weight
  • SMD-type antenna
  • 7.5mm x 4.0mm x 0.9mm dimensions

Associated Product

Related Dev Tool

Veröffentlichungsdatum: 2023-09-11 | Aktualisiert: 2023-09-15