Anderson Power Products Solar SPEC Pak® Connectors
Anderson Power Products Solar SPEC Pak® Connectors feature rugged, environmentally sealed (IP68) shells to protect APP® Powerpole® contacts and housing. These custom-configured APP Solar SPEC Pak connectors are designed specifically for the photovoltaic industry, conforming to NEC 2008 requirements for "first make / last break" ground and a locking feature that requires a tool to unlock. These multipole connectors also conform to UL 6703A. These touch-safe, color-coded Powerpole housings with power, signal, and ground contacts accept a range of wire gauges from 24AWG to 10AWG to allow design flexibility. Ideal applications include solar and wind power, solar panels, fuel cells, mass transportation, off-road vehicles, agricultural equipment, oil and petrochemical exploration, and more.Features
- Features rugged, environmentally sealed (IP68) shells to protect Powerpole contacts and housing
- Designed specifically for the photovoltaic industry
- Conforms to NEC 2008 requirements for "first make / last break" ground
- Locking feature requires a tool to unlock
- Conforms to UL 6703A
Applications
- Solar panels
- Solar power
- Wind power
- Fuel cells
- Mass transportation
- Off-road vehicles
- Agricultural equipment
- Oil and petrochemical exploration
- DC lighting
- LED lighting
- Inverters
- Micro inverters
- Battery backup
- Combiner boxes
- Hydro-electricity
- Harsh environments
Components & Features
Related Tool
Veröffentlichungsdatum: 2012-08-30
| Aktualisiert: 2022-03-11