ams OSRAM SFH 4451 High Power Mini MIDLED IR Emitter LED
ams OSRAM SFH 4451 High Power Mini MIDLED IR Emitter LED features a low profile, the highest radiant intensity of its size class, and Molded Interconnected Device (MID) package technology. The infrared Mini MIDLED is only 0.9mm high but this tiny device produces a narrow and intense beam of infrared light. The half-angle of 17º creates a narrow light beam and a radiant intensity of 60mW/sr at 100mA. This low-profile surface-mountable emitter is particularly ideal for applications in devices where space is limited, such as light barriers, smartphones, and optical touch screens.Features
- Highly efficient infrared LED
- Short switching times
- Narrow half-angle: ±17º
- Low profile component
Applications
- Mobile devices
- Proximity sensor
- Sensor technology
- For drive and control circuits
Specifications
- Typical wavelength: 850nm
- Radiant intensity: 60mW/sr
- Power rating: 180mW
- Forward current: 100mA
- Forward voltage: 1.5V
Additional Resources
Package Dimensions in MM
Veröffentlichungsdatum: 2012-09-25
| Aktualisiert: 2022-03-11