Amphenol Sine Systems ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

Additional ATM Series options:
ATMH Series™ - High Temperature option, which features an increased operating temperature range of -55°C to 150°C, ideal for “under the hood” applications, along with an IP68/IP69K (in mated condition) rating.

ATM Series™ SF01 (Snap-Fit Caps) options, which feature an integrated Snap-Fit Cap enhancement that ensures rear seal stability under uncontrolled, harsh environmental conditions, along with an IP68/69K (in mated condition) rating.

BoardLock™ ATM options, featuring flanged, 90° right angle or 180° straight, wire-to-board functionality, along with an IP67 rating (in mated condition).

Features

  • Front-mount style available
  • Wide selection of positions
  • Compatible with existing standard products industry-wide
  • Maintain strengths of AT Series product line
  • 22AWG to 16AWG wire range
  • 7.5A amperage rating
  • Size 20 contact size
  • Thermoplastic housing with integrated latch for mating
  • High-temperature silicone seals provide superior sealing
  • Wedgelocks ensure proper contact alignment and retention

Applications

  • Marine
  • Heavy equipment
  • Agricultural
  • Automotive
  • Alternative energy

Brand

Amphenol Sine Systems ATM Series™ Automotive Connectors
Veröffentlichungsdatum: 2013-09-04 | Aktualisiert: 2025-10-23