Amphenol Aerospace MIL-DTL-26482 Series II Circular Connectors

Amphenol MIL-DTL-26482 Series II Matrix® Circular Connectors are compliant with the MIL-DTL-26482 standard for harsh environments. These connectors feature an environmentally resistant design, rear insertable / releasable contacts to protect the front of the connector, and contacts rated to SAE AS39029. Additional features include a three-point bayonet lock system, five-key / keyway design, and visual confirmation of complete coupling.

Amphenol MIL-DTL-26482 Series II Matrix Circular Connectors have a recommended operating voltage of 1000VAC (RMS), -65°C to +200°C operating temperature range, and a minimum of 500 mating cycles. This series is available in shell sizes 8 to 24, 34 insert arrangements, alternate positioning, and various finishes. The circular connectors are suited for military and commercial air, military aircraft carriers, C4ISR, and instrumentation / process control / test equipment.

Features

  • Compliant with MIL-DTL-26482 for harsh environments
  • Environmentally resistant design
  • Rear insertable / releasable contacts to protect connector front
  • Contacts rated to SAE AS39029
  • 3-point bayonet lock system
  • 5-key / keyway design
  • Visual confirmation of complete coupling
  • Alternate positioning

Applications

  • Military and commercial air
  • Military aircraft carriers
  • C4ISR
  • Instrumentation / process control / test equipment

Specifications

  • 1000VAC (RMS) recommended operating voltage
  • 500 minimum mating cycles
  • 8 to 24 shell sizes
  • 34 insert arrangements
  • -65°C to +200°C operating temperature range
Veröffentlichungsdatum: 2011-04-26 | Aktualisiert: 2022-12-27