Alps Alpine SKTA Surface-Mount TACT Switches™
Alps Alpine SKTA Surface-Mount TACT Switches™ offer IP67-equivalent dust and water resistance in a compact 2.6mm x 1.6mm size. The SKTA series features 300,000 life cycles and has a projection that prevents differences in feel caused by position variations in installation. Typical applications for Alps Alpine SKTA Surface-Mount TACT Switches include smartphones, headsets, hearing aids, and wearable electronics.Features
- 2.6mm x 1.6mm compact dimensions
- Projection prevents differences in feel caused by position variations in installation
- IP67-equivalent dust and water resistance
- 300,000 cycles operating life
Applications
- Smartphones
- Headsets
- Hearing aids
- Wearable electronics
Veröffentlichungsdatum: 2017-04-26
| Aktualisiert: 2022-03-11