Advantech WISE-4210 I/O Module, Sensor, & Access Point

Advantech WISE-4210 I/O Module, Sensor, and Access Point provide device-to-cloud integration functions for conventional automation and emerging IoT applications. This allows IT, OT, and cloud platform system developers to easily implement a private low-power wide-area network (LPWAN), acquire field site data, and achieve seamless integration with both public cloud (such as Microsoft Azure) and private enterprise clouds. The portfolio includes the WISE-4210-NA LPWAN SUB-1G wireless sensor module, WISE-4210-APNA LPWAN IoT WSN access point, and WISE-4210-S231NA LPWAN IoT WSN temperature and RH sensor. The components use a proprietary LPWAN wireless interface, which provides a better connection than traditional 2.4G Wi-Fi® and eliminates network interference while having a kilometer-long communication distance and battery power. 

The WISE-4210-S231 sensor node with the built-in temperature and humidity sensor collects relevant data from factories, data centers, or warehouse management without requiring the installation of additional sensors or gateways. This makes it ideal for indoor temperature and humidity control applications.

The wireless sensor supports direct data transmissions to SCADA and cloud platforms through a WISE-4210-AP, eliminating the need for a separate data conversion device. The WISE-4210-AP access point is capable of managing up to 64 nodes simultaneously, simplifying overall infrastructure and saving installation space.

The Advantech WISE-4210 series supports multiple transfer protocols, including MQTT, RESTful, Modbus/TCP, and Modbus/RTU, for simple device-to-cloud connections. This product lineup offers an ideal solution for machine-to-machine, energy and environment, and IoT applications.

Features

  • WISE-4210 (I/O Module)
    • Frequency bands
      • NA915: 923MHz (920.60 to 924.60), BW: 400kHz
      • EU868: 868MHz (865.00 to 869.00), BW: 400kHz
    • Antenna gain
      • 902MHz to 928MHz: 1.33dBi
      • 863MHz to 870MHz: 2.19dBi
      • 625bps, 50kbps data rate
    • Outdoor range
      • 625bps: 5km with line of sight
      • 50kbps: 2km with line of sight
    • Star topology
    • Network capacity of 64 clients
  • WISE-4210-AP (Access Point)
    • 625bps, 2.5kbps, 5kbps, 50kbps data rates
    • RJ-45 Ethernet (for configuration and data query)
    • Data+, Data- RS-485 (for query node data)
    • Modbus/TCP, Modbus/RTU, REST, MQTT messaging protocol
    • HTTP, HTTPS, SNTP, DHCP application protocol
    • TCP, UDP transport protocol
    • Supports RESTful Web API in JSON format with HTTP protocol
    • Supports Web Server in HTML5
  • WISE-4210-S231 (Built-in Temperature and Humidity Sensor)
    • Temperature sensor
      • -25°C to +70°C operating range
      • 0.1 (°C/°F/K) resolution
      • ±1.0°C accuracy (vertical installation)
    • Humidity sensor
      • 10% to 90% RH operating range
      • 0.1% RH resolution
      • Accuracy
        • ±4% RH at 0% to 50% RH
        • ±6% RH at 50% to 60% RH
        • ±10% RH at 60% to 90% RH
Veröffentlichungsdatum: 2019-11-04 | Aktualisiert: 2023-08-16