Abracon ASEKDVAIG 32.768kHz Continuous Voltage Crystal XO

Abracon ASEKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO comes in a package measuring 3.2mm x 2.5mm x 1.2mm and offers continuous VDD operation from 1.62V to 3.63V. This industrial- and automotive-grade oscillator is optimized for low current consumption and features output enable/start and disable/stop functions. The module is output waveform CMOS/LVCMOS compatible and AEC-Q200 qualified. The hermetically seam-sealed ceramic package is manufactured on a TS16949-certified production line. Applications for Abracon ASEKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO include infotainment systems, keyless entry and startup, comfort control, vehicle-to-vehicle communication, powertrain and drive control, and more.

Features

  • Optimized for low current consumption
  • Output enable/start and disable/stop function
  • Output waveform CMOS/LVCMOS compatible
  • Hermetically seam-sealed ceramic package
  • AEC-Q200 qualified
  • TS16949 production line certified
  • RoHS and RoHS II compliant

Applications

  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort control
  • Advanced driver assistance systems (ADAS)
  • Vehicle-to-vehicle communication
  • Light detection and ranging (LiDAR)
  • In-vehicle networking
  • Powertrain and drive control
  • Power control and conversion
  • Industrial control and automation

Specifications

  • 3.2mm x 2.5mm x 1.2mm dimensions
  • Automotive grade 1 (-40°C to +125°C temperature range)
  • Continuous VDD operation from 1.62V to 3.63V
  • 32.768kHz frequency

Dimensions

Abracon ASEKDVAIG 32.768kHz Continuous Voltage Crystal XO
Veröffentlichungsdatum: 2022-07-13 | Aktualisiert: 2022-12-02