Abracon APDD Two-Way RF Power Dividers

Abracon APDD Two-Way RF Power Dividers feature an expansion of the RF Signal Chain portfolio. The APDD series introduces three power dividers that operate in 2500MHz, 2017.5MHz, and 1663MHz. The Abracon APDD Two-Way RF Power Dividers offer usable bandwidths of 15MHz, 400MHz, and 475MHz with low insertion losses. The power dividers have SMD mounting capability and a compact package size. The APDD power dividers are RoHS compliant and ideal for WLAN, BLUETOOTH®, LNB, tuning circuits, and mobile applications.

Features

  • Usable bandwidth
    • 15MHz (APDD-RF-0001)
    • 400MHz (APDD-RF-0002)
    • 475MHz (APDD-RF-0003)
  • Compact package size
  • Low insertion loss
  • SMD Mount
  • RoHS compliant
  • ESD sensitive

Applications

  • WLAN
  • BLUETOOTH
  • LNB
  • Tuning circuit
  • Mobile applications

Specifications

  • APDD-RF-0001
    • 2017.5MHz typical nominal center frequency
    • 2010MHz to 2025MHz frequency range
    • 3dB insertion loss
    • ≥25dB typical isolation rating
    • 50Ω input/output impedance rating
    • 32dBm max input power
    • 3.2mm x 1.6mm x 0.9mm dimensions
    • -55°C to +105°C operating and storage temperature range
  • APDD-RF-0002
    • 2500MHz typical nominal center frequency
    • 2300MHz to 2700MHz frequency range
    • 3dB insertion loss
    • ≥17dB typical isolation rating
    • 50Ω input/output impedance rating
    • 33dBm max input power
    • 3.2mm x 1.6mm x 0.9mm dimensions
    • -55°C to +105°C operating and storage temperature range
  • APDD-RF-0003
    • 1663MHz typical nominal center frequency
    • 1425MHz to 1900MHz frequency range
    • 3dB insertion loss
    • ≥25dB typical isolation rating
    • 50Ω input/output impedance rating
    • 34dBm max input power
    • 3.2mm x 1.6mm x 0.9mm dimensions
    • -40°C to +85°C operating and storage temperature range

External Schematic

Schematic - Abracon APDD Two-Way RF Power Dividers
Veröffentlichungsdatum: 2023-12-28 | Aktualisiert: 2024-01-11