Abracon AIML-0402 Multilayer Ferrite Chip Inductors
Abracon AIML-0402 Multilayer Ferrite Chip Inductors feature a monolithic structure that provides higher reliability, compact size, and lightweight design. AIML-0402 inductors offer a 1µH to 2.7µH inductance range, 2.4Ω maximum DCR rating, and -55°C to +125°C temperature range. In addition to excellent solderability and heat resistance for reflow soldering, these inductors are magnetically shielded to eliminate cross-coupling. Abracon AIML-0402 Multilayer Ferrite Chip Inductors are ideal for communications, video and audio equipment, and computer and remote controls.Features
- Monolithic structure
- Higher reliability
- Compact size
- Lightweight
- Magnetically shielded design
- Ideal shape for PCB mounting with no polarity
Applications
- Resonance circuit, traps, and filter circuits
- RF chokes for cordless phones and radio equipment
- Communications
- Video and audio equipment
- Computer and remote controls
Specifications
- 1µH to 2.7µH inductance range
- 2.4Ω maximum DCR rating
- -55°C to +125°C temperature range
Veröffentlichungsdatum: 2021-05-10
| Aktualisiert: 2025-01-21