AAEON UP UP Xtreme i11 Edge Compute Enabling Systems
AAEON UP Xtreme i11 Edge Compute Enabling Systems offer the next generation in edge computing with 5G, powered by the lntel® 11th Gen Core™ processors with Iris® Xe graphics. The systems provide an M.2 3052 slot to support 5G modules enabling ultra-low latency and reliable data transmission to/from masses of IoT devices. The Iris Xe graphics deliver up to 96EUs, while the Intel Ethernet runs 2.6Gb/s. AAEON UP Xtreme i11 Edge Compute Enabling Systems feature seamless connectivity, exceptional graphics, and I/O options that boost speed, reliability, and efficiency. The Xtreme i11 Edge ensures the convergence of 5G, AI, Cloud Computing, Data Analytics, and the Industrial Internet of Things (IIoT).
Features
- UP Xtreme i11 Edge with an Intel 11th Gen Core SoC, up to 4.4GHz
- Intel Core i7-1185GRE
- Intel Core i5-1145GRE
- Intel Core i3-1115GRE
- Intel Celeron® 6305E
- Intel UHD Graphics (Celeron/ Core i3) / Intel Iris Xe (Core i5 and i7)
Applications
- Robotics
- Vision
- Industrial automation
- Retail
- Healthcare
Specifications
- 15W to 28W, depends on the CPU processor TDP
- VPU via UP AI Core XM2280
- Intel Iris Xe graphics
- Intel FPGA Altera MAX 5
- 2x 8GB 3200MHz SO-DIMM module system memory
- 1x 128GB 2.5" SSD storage capacity
- 1 x 1GbLAN (i219), 1x 2.5Gb LAN (i225) Ethernet
- 32W typical power consumption
- Cooling via an active heatsink
- VESA mounting plate included
- 0°C to +60°C operating temperature range
- 152mm x 124mm x 66.5mm size
System Overview
Board Overview
Block Diagram
Resource
Veröffentlichungsdatum: 2021-10-25
| Aktualisiert: 2026-02-03