3M Electronic Specialty Connector Insulator Tubes
3M Electronic Specialty Connector Insulator Tubes are open-ended, tubular, rubber sleeves that are factory-expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation, allowing the tube to shrink and form a water-resistant seal. Six diameter sizes will cover a range of cable up to 1000V for copper and aluminum conductors from 10AWG through 1000kcmil.Features
- Simple installation
- Accommodates a wide range of cable sizes
- No torches or heat required
- Good thermal stability
- Seals tight
- Excellent wet electrical properties
- Tough rubber formulation withstands backfilling
- Meets the water seal requirements of ANSI C119.1
- No mastic or tape required to seal
- Resists acids and alkalis
Veröffentlichungsdatum: 2008-02-26
| Aktualisiert: 2022-03-11