3M HF539 Halogen-Free Flat Cables
3M Halogen-Free Flat Cables product line has been expanded to include HF539 Medium Flex Life Cable, Halogen-Free Cables. The HF539 Halogen-Free Flat Cables combine 3M’s proven medium flex life conductor with a low smoke zero halogen PO dielectric. The HF539 Series is rated up to 10 million flex cycles over a 1 3/4” bend radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.Features
- 28AWG stranded, .050” pitch configuration for use in termination to .100” pitch IDC ribbon cable connectors
- Up to 10 million flex cycle life
- UL rating per UL file E42769, style 21682
- Zippable for branched or discrete terminations
Specifications
- Voltage Rating
- USA - 300V
- Canada - 150V
- EU - <50V
- >1 × 1010Ω/10ft. [3m] primary cable insulation resistance
- Characteristic Impedance
- 100Ω (unbalanced)
- 168Ω (balanced)
- Capacitance
- 15pF/ft [49.2pF/m] (unbalanced)
- 8.4pF/ft [27.7pF/m] (balanced)
- Inductance
- 0.15μH/ft [0.49μH/m] (unbalanced)
- 0.24μH/ft [0.79μH/m] (balanced)
- Propagation Delay
- 1.51ns/ft [4.95ns/m] (unbalanced)
- 1.42ns/ft [4.66ns/m] (balanced)
- Velocity of Propagation
- 68% (unbalanced)
- 72% (balanced)
View Results ( 11 ) Page
| Teilnummer | Beschreibung | Anzahl der Leiter |
|---|---|---|
| HF539/16 | Flachkabel 16C, 28G,.050",100' MED FLEX, HAL FREE | 16 Conductor |
| HF539/14 | Flachkabel 14C, 28G,.050",100' MED FLEX, HAL FREE | 14 Conductor |
| HF539/10 | Flachkabel 10C, 28G,.050",100' MED FLEX, HAL FREE | 10 Conductor |
| HF539/20 | Flachkabel 20C, 28G,.050",100' MED FLEX, HAL FREE | 20 Conductor |
| HF539/26 | Flachkabel 26C, 28G,.050",100' MED FLEX, HAL FREE | 26 Conductor |
| HF539/34 | Flachkabel 34C, 28G,.050",100' MED FLEX, HAL FREE | 34 Conductor |
| HF539/30 | Flachkabel 30C, 28G,.050",100' MED FLEX, HAL FREE | 30 Conductor |
| HF539/34SF | Flachkabel 34C,28G,.050",100'SF MED FLEX, HAL FREE | 34 Conductor |
| HF539/40 | Flachkabel 40C, 28G,.050",100' MED FLEX, HAL FREE | 40 Conductor |
| HF539/50 | Flachkabel 50C, 28G,.050",100' MED FLEX, HAL FREE | 50 Conductor |
Veröffentlichungsdatum: 2013-04-16
| Aktualisiert: 2025-06-11