MYIR MY-CAM003M MIPI Camera Module

MYIR MY-CAM003M MIPI Camera Module adds a 5MP CMOS camera to any development platform featuring a 24-pin FPC MIPI-CSI interface. The Camera Module is based on an OV5640 image sensor and supports a resolution of up to 2592 x 1944 pixels. The camera module measures 59mm x 33mm and features low power consumption and high performance for use in various applications.

Features

  • 2592 x 1944 active array size
  • Power supply
    • 1.5VDC ±5% core (with embedded 1.5V regulator)
    • 2.6VDC to 3.0VDC analog
    • 1.8V to 2.8V I/O
  • Power requirements
    • 140mA for active
    • 20μA for standby
  • Temperature ranges
    • -30℃ to +70℃ operating junction
    • 0℃ to +50℃ stable image junction
  • 8-bit/10-bit RGB RAW data output formats
  • 1/4" lens size
  • 24° lens chief ray angle
  • 6MHz to 27MHz input clock frequency
  • 36dB (maximum) S/N ratio
  • 68dB dynamic range at 8x gain
  • Maximum image transfer rates
    • 15fps for QSXGA (2592 x 1944)
    • 30fps for 1080P
    • 45fps for 1280 x 960
    • 60fps for 720p
    • 90fps for VGA (640 x 480)
    • 120fps for QVGA (320 x 240)
  • 600mV/Lux-sec sensitivity
  • Shutter solling shutter/frame exposure
  • 1964 x tROW maximum exposure interval 
  • 1.4μm x 1.4μm pixel size
  • 8mV/s dark current at +60℃ junction temperature
  • 3673.6μm x 2738.4μm image area
  • 5985μm x 5835μm package dimensions
Veröffentlichungsdatum: 2019-08-28 | Aktualisiert: 2025-02-20