Mikroe MIKROE-5508 UART to I2C Click

Mikroe MIKROE-5508 UART to I2C Click is a compact add-on board connecting UART controllers to I2C targets for protocol conversion. The Mikroe MIKROE-5508 click features the NXP Semiconductors SC18IM704, bridging UART, and serial I2C. The SC18IM704 offers high-speed UART with a baud rate of up to 460.8kbit/s, a 256-byte FIFO for data transfer/receive, and configurable GPIO pins. Host MCU communicates via ASCII messages protocol, enabling control over I2C-bus sequences, protocol, arbitration, and timing. The device suits industrial applications like communication bridges, processes, and automation control.

Features

  • NXP Semiconductors SC18IM704 bridge between UART port and a serial I2C bus on-board module
  • High-speed UART host interface
  • Programmable I/O pins
  • 256-byte TX/RX FIFO
  • Programmable baud rate
  • Power-down mode
  • UART ASCII messages protocol, Reset, and more
  • UART interface
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Communication bridges process and automation control
  • I2C bus support

Overview

Mikroe MIKROE-5508 UART to I2C Click
Veröffentlichungsdatum: 2024-05-17 | Aktualisiert: 2024-05-21