Mikroe MIKROE-3464 Accel 12 Click

Mikroe MIKROE-3464 Accel 12 Click is an advanced 3-axis motion tracking board that uses the MC3216 low-noise low-power 3-axis accelerometer. This board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g. It uses three perpendicular axes and supports directional tap detection in ±X, ±Y or ±Z. The output of each axis is digitized by 14-bit ADC and offered directly, over the standard I2C Interface. Built-in Event Detection allows for setting an interrupt when a specific event is detected.

Features

  • High shock tolerance
  • Programming capabilities
  • Interface: I2C
  • Input Voltage: 3.3V
  • Click board size: M (42.9x25.4mm)

Applications

  • It is a perfect solution for user interface control, gesture command, augmented reality, vehicle navigation, image stabilization in photography, electrical compass tilt compensation for cell phones and many other similar applications.

Overview

Mikroe MIKROE-3464 Accel 12 Click
Veröffentlichungsdatum: 2019-06-11 | Aktualisiert: 2022-03-10