MEAN WELL HLN LED Power Supplies
MEAN WELL HLN Single Output 40W/60W/80W LED Power Supplies offer an IP64 rating and are designed for indoor or outdoor use. These power supplies are suitable for LED lighting and moving sign applications. Additional features include a full range universal input (up to 305VAC), built-in PFC, and three-in-one dimming. MEAN WELL HLN Single Output 40W/60W/80W LED Power Supplies come with short-circuit, overcurrent, overvoltage, and overtemperature protections.
Features
- Wattage 40W to 80W
- Fully isolated plastic case with IP64 level
- Built-in active PFC function
- Built-in 3-in-1 dimming function
- 1VDC to 10VDC, PWM signal or resistance) for B type
- User-adjustable output voltage and current level for A type
- Suitable for indoor LED lighting and moving sign applications
Block Diagram
Veröffentlichungsdatum: 2012-05-18
| Aktualisiert: 2026-01-16