Microchip Technology MCP9800/1/2/3 Thermal Sensors
Microchip Technology MCP9800/1/2/3 Thermal Sensors come with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the CP9800/1/2/3 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems.Features
- Temperature-to-Digital Converter
- Accuracy with 12-bit Resolution:
- ±0.5°C (typical) at +25°C
- ±1°C (maximum) from -10°C to +85°C
- ±2°C (maximum) from -10°C to +125°C
- ±3°C (maximum) from -55°C to +125°C
- 9-12 bit user-selectable resolution
- 2.7V to 5.5V operating voltage range
- 2-wire interface: I2C™/SMBus compatible
- 200µA (typical) operating current
- 1µA (maximum) shutdown current
- Power-saving one-shot temperature measurement
- Available Packages: SOT-23-5, MSOP-8, SOIC-8
Applications
- Personal Computers and Servers
- Hard Disk Drives and Other PC Peripherals
- Entertainment Systems
- Office Equipment
- Data Communication Equipment
- Mobile Phones
- General Purpose Temperature Monitoring
Circuit Diagram
Veröffentlichungsdatum: 2008-02-26
| Aktualisiert: 2022-03-11