SolaHD Featured Products
SCP-X IP67 Extreme Environment Power Supplies
Delivers reliable distributed and remote field power to machine controls along with IP67 protection.
SDU-DC B DIN-Rail Uninterruptible Power Supplies
24VDC nominal input voltage, 10A to 20A output current, and 240W to 480W output power range.
SDN-D DIN Rail Power Supplies
High-efficiency power supplies for harsh environments, extreme temperatures, & hazardous locations.
SDU-B DIN Rail Uninterruptible Power Supplies
Industry-leading compact design with a wide operating temperature range and enhanced communication.
SVL 3-Phase Power Supplies
Perfectly designed for high-volume and controlled environment applications.
SSW Mini-Tower Line-Interactive UPS
Offers a 1440/1200 maximum capacity, 50/60Hz frequency rating, and 0°C to +40°C temperature range.
SLN & SPS Mini-Tower Off-Line UPS
Features a 120VAC input voltage rating, 120V≤10% output voltage, and up to 900W capacity.
SDN-C Redundancy Modules
Continually monitors the condition of two power supplies to support redundant power operation.