Lumissil HomePlug Green PHY for Automotive Market
Lumissil HomePlug Green PHY for Automotive Market is a low-power communications transceiver designed for automotive (EV) or charger (EVSE). The device has an SPI/MII/RMII host interface for connection to MCU or MPU. It's automotive-grade and can operate over lines with AC or DC power.Features
- Automotive Grade: AEC-Q100 Grade 2
- Operating ambient temperature of -40°C to 105°C
- ISO 15118 / DIN 70121 compliant
- HomePlug Green PHY compliant
- HomePlug AV and IEEE 1901 are capable
- Low power
- EP-LQFP 80-pin package
- Single 25MHz crystal
- Single 3.3V power rail – internal DC/DC step-down converters integrated
- Communication Frequency Band 2 to 30MHz
- Integrated AFE, transmit power of 0dBm, ±1dB flatness accuracy, and ability to add external line driver for an additional boost
- Can operate over lines with AC or DC power
- Zero-crossing synchronization
- SPI Interfaces
- 1 SPI Slave interface
- 1 SPI Master interface
- Ethernet PHY interface
- MII 10/100Mbps
- RMII 100Mbps
- Boot from the host or from external (optional) flash
- General Purpose I/Os
- JTAG
- UART
- Zero-cross synchronization
Applications
- Automotive charge control module
- Suited for in-vehicle (EV) and charger (EVSE)
TYPICAL APPLICATIONS
Veröffentlichungsdatum: 2021-11-09
| Aktualisiert: 2024-01-22