Laird MHAH High-Temperature Molded SMD Power Inductors

Laird MHAH High-Temperature Molded SMD Power Inductors improve consumer electronics and telecom designs' performance, reliability, and efficiency. The low-profile inductors feature an extremely low DCR with greater efficiency and enable a large current in a small size. Laird MHAH SMD power inductors offer magnetic shielding with a molded construction and operate from -55°C to +155°C, including the self-heating rise in temperature. Applications include industrial/telecom/datacom DC-DC power lines and DC-DC converters with low power loss, low voltage, and high output currents.

Features

  • High saturation current and soft saturation realized by an optimized coil and high-performance powder
  • Low DCR
  • Metal composite molded construction
  • Low profile and very compact in size

Applications

  • Industrial DC-DC power lines
  • Telecom and datacom DC-DC power lines
  • DC-DC converters with low power loss, low voltage, and high output current, such as CPU, VRM, etc.

Specifications

  • 0.22µH to 68µH inductance range, tested at 100KHz/0.25V
  • ±20% tolerance
  • 2A to 32A typical heat-rated current range
  • 2.50A to 55A typical saturation current range
  • 0.90mΩ to 225mΩ typical DCR range, 1mΩ to 257mΩ maximum
  • -55°C to +155°C operating temperature range
Veröffentlichungsdatum: 2022-10-03 | Aktualisiert: 2026-07-07