Kinetic Technologies KTC3500 Low Quiescent Current DC/DC Controller
Kinetic Technologies KTC3500 Low Quiescent Current DC/DC Controller supports boost, SEPIC, and flyback topologies. The Kinetic Technologies KTC3500 accepts input voltages ranging from 3.5V to 60V. The device is suitable for various applications using 5V, 12V, 24V, and 48V power sources and multicell batteries. This controller utilizes current-mode control with internal slope compensation for rapid transient response and precise output voltage regulation. The KTC3500 offers an adjustable switching frequency between 100kHz and 1.2MHz, allowing customization for different application requirements.Features
- 3.5V to 60V (65V Abs max) wide VIN range
- Support Boost, SEPIC, and Flyback topologies
- Current mode control with internal slope compensation
- Internal startup regulator
- Adjustable switching frequency from 100kHz to 1.2MHz
- 1.2V feedback voltage reference with ±1% accuracy
- 5μA shutdown supply current
- 500μA operating (non-switching) current
- Programmable soft-start time
- Integrated 10V gate driver with 3A/2A source/sink current capability
- Precise enable/disable for adjustable UVLO
- Multiple protections for safe operation
- Built-in cycle-by-cycle current limit
- Input UVLO
- Over-current protection
- Short-circuit protection
- Output over-voltage protection
- Thermal shutdown
- -40°C to 125°C operating junction temperature range
- Small 10-lead DFN (3mm x 3mm) package
Applications
- 5V, 12V, 24V, and 48V power systems
- Power amplifiers
- Automotive start-stop systems
- Battery-powered power systems
- Tablets accessories
Typical Applications
Additional Resources
Veröffentlichungsdatum: 2023-10-06
| Aktualisiert: 2024-06-11