HellermannTyton Solar Button Mounts with Cable Tie
HellermannTyton Solar Button Mounts with Cable Tie secure cables and wire bundles installed on the solar modules. These button-head mounts feature a zero-insertion-force design and require no tools for quick and easy mounting. The button mounts are made of impact-modified, heat-resistant, and UV-stabilized polyamide 6.6 material, ideal for long-term performance, even in extreme weather. The series is designed to withstand movement, particularly on single-axis tracker systems, for years of dependable performance. HellermannTyton Solar Button Mounts feature a 0.35" hole diameter, 0.12" maximum panel, and 0.07" maximum tie width. The mounts are UL 94 HB rated and conform to reliable operation within a wide -40°C to +105°C temperature range.Features
- Secure cables and wire bundles installed on the solar modules
- Made from impact-modified, heat-resistant, and UV-stabilized polyamide 6.6 material
- Zero-insertion-force design
- Ideal for long-term performance, even in extreme weather
Specifications
- 0.35" hole diameter
- 0.12" maximum panel
- 0.07" maximum tie width
- -40°C to +105°C operating temperature range
- UL 94 HB rated (flammability)
- RoHS and REACH compliant
Videos
Dimensions
Veröffentlichungsdatum: 2024-06-08
| Aktualisiert: 2025-01-14