EnOcean TCM300/320X Transceiver Modules

EnOcean TCM300/320X Transceiver Modules empower the creation of efficient radio performers, repeaters, and various line-powered applications. The EnOcean TCM300/320X operates in systems at 868MHz and 902MHz. The modules are equipped with an array of built-in operating modes. To further enhance capabilities, activating repeater functionality is available in 1 or 2 levels and opens up possibilities. With the remarkable Dolphin API library, tailor-made software can be customized to specific needs, amplifying the module's potential.

Features

  • Built-in operating modes
    • Unidirectional serial communication (ESP2)
    • Bidirectional serial communication (ESP2)
    • 1-channel relay mode
    • 4-channel relay mode
    • 1-channel dimming mode
  • Features accessible via API
    • 16MHz 8051 CPU with 32kB FLASH and 2kB SRAM
    • Various power-down and sleep modes down to 0.2µA current consumption
    • Up to 14 configurable I/Os
    • 10-bit ADC, 8-bit DAC

Applications

  • Radio actors
  • Repeaters
  • Line-powered applications
  • Home automation
  • Building management systems
  • Industrial automation
  • Internet of Things (IoT) devices
Veröffentlichungsdatum: 2023-06-01 | Aktualisiert: 2023-06-20