EnOcean PTM215 & PTM215B RF Modules
EnOcean PTM215 and PTM215B RF Modules are pushbutton transmitter modules with built-in electro-dynamic power generators. The EnOcean PTM215 and PTM215B can be used as wall-mounted flat rocker switches with 1 or 2 rockers, with a medial position, or handheld remote controls featuring up to 4 single pushbuttons. The PTM215 and PTM215B modules empower control without the need for traditional power sources.Features
- Power supply
- Power generation by the rocker movement
- Via electro-dynamic power generator
- Antenna
- Integrated PCB antenna
- Frequency
- 868.300MHz/902.875MHz/928.35MHz
- Data rate
- 125kbps
- Channels
- 2 with four action states each (upper/lower/pressed/released)
- EnOcean equipment profile supported
- F6-02-xx, F6-04-xx (normal mode)
- D2-03-00 (secure mode)
- Transmission range
- 300m free field (PTM215J: 200m), typ. 30m indoor
- Energy bow travel/operating force
- 1.8mm/typ. 9N (at room temperature)
- Number of operations at 25°C
- Typ. 100.000 actuation tested according to EN 60669/VDE 0632
- Module dimensions (inclusive rotation axis and energy bow)
- 40.0mm x 40.0mm x 11.2mm
- Operating temperature
- -25 up to +65°C
- Radio approvals
- EU CE / UK UKCA (PTM 210 / 215)
- IC/FCC CFR-47 Part 15 (PTM 215U)
- ARIB STD-T108 (PTM 215J)
Applications
- Wall-mounted flat rocker switches with 1 or 2 rockers (with medial position)
- Handheld remote controls with up to 4 single pushbuttons
Veröffentlichungsdatum: 2023-06-01
| Aktualisiert: 2023-06-22