PX0414/1M50

Bulgin
157-PX0414/1M50
PX0414/1M50

Mfr.:

Description:
RF Cable Assemblies Front Panel Mount 400 Series SMB Connector 1.5 m R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Cable Assemblies
RoHS:  
SMB
Plug (Male)
Straight
No Connector
1.5 m
50 Ohms
4 GHz
RG-174
Black
Brand: Bulgin
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Cable Assemblies
Series: Buccaneer 400
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 36,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 55,86 € 55,86
€ 47,48 € 474,80
€ 43,58 € 1.089,50
€ 41,95 € 2.097,50
€ 40,36 € 4.036,00
€ 40,17 € 10.042,50