N24C008-1ACBTBG

onsemi
863-N24C008-1ACBTBG
N24C008-1ACBTBG

Mfr.:

Description:
EEPROM 8 KB I2C CMOS SERIAL EEPROM W SOFTWARE WRITE PROTECT AND PROGRAMMABLE DEVICE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
8 kbit
I2C
400 kHz
1 k x 8
WLCSP-4
1.4 V
2.2 V
SMD/SMT
100 Year
- 40 C
+ 125 C
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Voltage: 1.4 V to 2.2 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

N24C008 8Kb I2C CMOS Serial EEPROMs

onsemi N24C008 8Kb I2C CMOS Serial EEPROMs are internally organized as 1024 words of 8-bits each. These devices feature a 16-byte page write buffer and support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The onsemi N24C008 EEPROMs also feature a 128-bit factory-set read-only unique ID, software write protection of the entire array, and a 16-byte secure data page that can be permanently locked against future changes. A device configuration register enables the user to specify the last 1-bit of the device address, allowing up to two onsemi N24C008 devices to be addressed on the same bus.

In Stock: 4 719

Stock:
4 719 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,258 € 0,26
€ 0,239 € 2,39
€ 0,233 € 5,83
€ 0,229 € 11,45
€ 0,224 € 22,40
€ 0,218 € 54,50
€ 0,212 € 106,00
€ 0,207 € 207,00
Full Reel (Order in multiples of 5000)
€ 0,157 € 785,00