P3 UART-IC-Interface

Ergebnisse: 208
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Kanäle Übertragungsgeschwindigkeit Speichergröße Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Montageart Verpackung/Gehäuse ESD-Schutz Qualifikation Verpackung
NXP Semiconductors UART-IC-Interface 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3 076Auf Lager
Min.: 1
Mult.: 1
: 2 000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6 822Auf Lager
Min.: 1
Mult.: 1
: 1 500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 10 944Auf Lager
Min.: 1
Mult.: 1
: 1 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6 442Auf Lager
Min.: 1
Mult.: 1
: 2 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 8 743Auf Lager
7 500erwartet ab 28.09.2026
Min.: 1
Mult.: 1
: 1 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7 829Auf Lager
Min.: 1
Mult.: 1
: 2 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART-IC-Interface Master I2C-bus controller with UART interface 5 479Auf Lager
Min.: 1
Mult.: 1
: 2 500

1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 616Auf Lager
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1 165Auf Lager
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 1 211Auf Lager
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 902Auf Lager
Min.: 1
Mult.: 1
: 1 000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 871Auf Lager
Min.: 1
Mult.: 1
: 1 000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Async Communications Element A 595-TL16C A 595-TL16C550DIPT 1 183Auf Lager
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 142Auf Lager
Min.: 1
Mult.: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN 273Auf Lager
Min.: 1
Mult.: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Quad UART with 16-By te FIFOs ALT 595-TL ALT 595-TL16C554APN 70Auf Lager
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART-IC-Interface Qd UART w/16b FIFO 104Auf Lager
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART-IC-Interface Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PNR 54Auf Lager
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART-IC-Interface Single UART with 128 -byte FIFOs and aut 770Auf Lager
Min.: 1
Mult.: 1
: 1 000

1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN 1 075Auf Lager
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART-IC-Interface Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 310Auf Lager
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray
Texas Instruments UART-IC-Interface Quad UART With 64-By te FIFO 346Auf Lager
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART-IC-Interface Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR 186Auf Lager
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
Texas Instruments UART-IC-Interface Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CPMR 111Auf Lager
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
FTDI UART-IC-Interface USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 37Auf Lager
1 520Auf Bestellung
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray