P3 Zigbee Modules - 802.15.4

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, U.FL Ant, MMT 454In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT
72In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT 129In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, MM
465In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0 SPI, UART
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, RPSMA
126In Stock
3 300On Order
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee GPIO, SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire
207In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee GPIO, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, U.FL, Surface Mount, 1M/96k 14In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, 802.15.4, U.FL Antenna, TH 24In Stock
75Expected 24/11/2026
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, RF Pad Ant, MMT 17In Stock
90Expected 08/03/2027
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, SMA Antenna, TH 22In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, SMT 45In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0 SPI, UART
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust RPSMA 2Multipoint
118In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C, 802.15.4 SMT, RF PAD 18In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, SMT, PCB ANT. 3In Stock
Min.: 1
Mult.: 1

XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART Tray
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz U.FL
6In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz Wire
9In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, RPSMA
475Expected 05/10/2026
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, SMT
1 300On Order
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0 SPI, UART
Digi Zigbee Modules - 802.15.4 XBee SX,New Zealand DigiMesh SMT UFL
360Expected 14/12/2026
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz U.FL
300Expected 12/10/2026
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust U.FL 2Multipoint
325On Order
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee SX, 20 mW DigiMesh Australia
36Expected 05/01/2027
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
202Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
EnOcean Zigbee Modules - 802.15.4 4 channel transmitter module, 2.4 GHz Zigbee Green Power (ZGP)
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PTM 535Z 2.4 GHz - 25 C + 65 C Zigbee
Mikroe Zigbee Modules - 802.15.4 XBee 2 Click Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

802.15.4 (ANT, Thread, Zigbee)