MTGAAAA256GD1-AA1CTBYY

Micron
340-760537
MTGAAAA256GD1-AA1CTBYY

Mfr.:

Description:
DRAM 256GB CXL CXL COMMERCIAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
Bulk
Brand: Micron
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301140
ECCN:
4A994
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRAM 128GB/256GB Compute Express Links™ (CXLs)

Micron DRAM 128GB/256GB Commercial Compute Express Links™ (CXLs) are high-speed interconnect, industry-standard interfaces for communications between processors, accelerators, memory, storage, and other IO devices. These devices are flexible memory capacity expansions for data-intensive workloads. The DRAM CXLs memory capacity expansion optimizes cost and performance, intelligently balancing compute and memory resources. The 128GB/256GB CXLs provide the necessary architecture to balance the “memory wall” problem. The architecture helps to achieve economically viable memory solutions through memory expansion, which impacts the DRAM bit growth rate. The DRAM 128GB/256GB CXLs support memory expansion for compute nodes, filling the gap for data-intensive applications that require high bandwidth, capacity, and low latency.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 13.097,22 € 13.097,22