LP-AM263P

Texas Instruments
595-LP-AM263P
LP-AM263P

Mfr.:

Description:
Development Boards & Kits - ARM AM263Px LaunchPad development kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-AM263P
Development Kits
AM263Px
Brand: Texas Instruments
Data Bus Width: 32 bit
Dimensions: 195.56 mm × 58.42 mm
Interface Type: CAN, Ethernet, I2C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM263Px LaunchPad™ Development Kit

Texas Instruments AM263Px LaunchPad™ Development Kit is a simple and inexpensive hardware evaluation module for the Sitara™ AM263Px series of MCUs. This EVM provides an easy way to start developing on the AM263Px MCUs for onboard emulation for programming and debugging. The AM263Px LaunchPad features two independent BoosterPack XL expansion connectors, an onboard CAN transceiver, two RJ45 Ethernet ports, and an onboard XDS110 debug probe. This device is powered through a 5V, 3A USB Type-C® input, 256Mb OSPI flash, and 1Mb I2C board ID EEPROM. The AM263Px LaunchPad kit is available with a PCB dimension of 195.56mm x 58.42mm.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 05/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 134,04 € 134,04