LSIC1MO SiC MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
IXYS SiC MOSFETs TO247 1.7KV 4.4A N-CH SIC 1 816In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 6.2 A 1 Ohms - 5 V, + 20 V 4 V 13 nC - 55 C + 175 C 60 W Enhancement

IXYS SiC MOSFETs 1200 V 160 mOhm SiC Mosfet 548In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 22 A 200 mOhms - 5 V, + 20 V 1.8 V 57 nC - 55 C + 150 C 125 W Enhancement
IXYS SiC MOSFETs 1700V/750mohm SiC MOSFET TO-263-7L 63In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-7 (TO-263-7) N-Channel 1 Channel 1.7 kV 6.4 A 750 mOhms - 20 V, + 20 V 1.8 V 11 nC - 55 C + 175 C 65 W Enhancement

IXYS SiC MOSFETs 1200V 80mOhm SiC MOSFET 652In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 39 A 80 mOhms - 5 V, + 20 V 2.8 V 95 nC - 55 C + 150 C 179 W Enhancement
IXYS SiC MOSFETs SiC MOSFET 1200V 40mO TO247-4L Non-Stocked Lead-Time 29 Weeks
Min.: 450
Mult.: 450

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 70 A 50 mOhms - 5 V, + 20 V 4 V 175 nC - 55 C + 175 C 357 W Enhancement