Emerson Network Power NPT42-M Open Frame Power Supply

Emerson Network Power NPT42-M
Open Frame Power Supply

Emerson Network Power NPT42-M Power Supply is a triple-output Open Frame AC-DC Power Supply delivering up to 45 watts with convection cooling, and up to 55 watts with forced air cooling. The operating temperature range is -20ºC to 50ºC at full power, and up to 80ºC with de-rating. Approved for both Medical and IT Equipment, the Emerson Network Power NPT42-M Power Supply is well-suited for many light industrial, instrumentation, and process systems, in addition to dental and laboratory equipment. With a 2" x 4" footprint and a height of 1", this power supply is ideal for 1U high portable and rack-mounting equipment.

Features
  • Medical and ITE Safety Approvals
  • Universal input
  • Less than 1U high
  • 2" x 4" footprint
  • Overload and short circuit protection
  • High MTBF
  • Built in EMI filter (CISPR 22 Class B)
  • 0˚C to +80˚C operation
  • Input power < 74 watts
  • Complies with EN61000-3-2
  • Class I approved
  • Class II approved (with Class A EMI)
  • LPX50 enclosure kit available
  • Dual AC fuses
Safety
  • TUV: 60950, 60601-1, 3rd edition
  • UL: 60950, 60601-1
  • CSA: 60950, 60601-1
  • CB: Certificate and report 3rd edition
  • CE: Mark (LVD)
  • CQC: Mark
  • Emerson Network Power
  • Industrial|Medical|Power Management
  • Power
Veröffentlichungsdatum: 0001-01-01 | Aktualisiert: 0001-01-01