ECS ECS-TXO-25CSMV MultiVolt™ TCXOs

ECS ECS-TXO-25CSMV MultiVolt™ Clipped Sine Wave Temperature-Compensated Crystal Oscillators (TCXOs) feature a 1.7V to 3.465V supply voltage range and come in a 2.5mm x 2.0mm x 1.0mm ceramic package. ECS-TXO-25CSMV TCXOs offer ±2.0PPM frequency tolerance and operate over a temperature range of -40°C to +85°C. ECS ECS-TXO-25CSMV MultiVolt™ TCXOs are ideal for portable, wireless applications where stability is critical.

Features

  • Clipped sine wave TCXOs
  • Lead-free / RoHS compliant
  • Moisture sensitivity level 1 (MSL 1)
  • Gold (Au) lead finish
  • Ideal for portable, wireless applications where stability is critical

Specifications

  • 2.5mm length x 2.0mm width x 1.0mm height ceramic package
  • 1.7V to 3.465V supply voltage range
  • 10MHz to 52MHz frequency range
  • ±2.0PPM frequency tolerance
  • 0.8Vp-p output level
  • 10KΩ/10pF output load
  • -40°C to +85°C operating temperature range

Dimensions (mm)

Chart - ECS ECS-TXO-25CSMV MultiVolt™ TCXOs
Veröffentlichungsdatum: 2019-11-01 | Aktualisiert: 2023-03-23