ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators offer a MultiVolt™ capability of 1.62V to 3.63V and a frequency range of 1.8432MHz to 160MHz in a miniature package. Other features include a wide operating temperature range of -40°C to +85°C, a start-up time of 10mS, 15pF output load, and low 1pS phase jitter. The ECS ECS-3225MV SMD MultiVolt Crystal Oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are compatible with a 1.8V, 2.5V, or 3.3V power supply. Typical applications include LoRaWAN®, low power/portable, industrial, and Internet of Things (IoT).

Features

  • 1.8432MHz to 160MHz frequency range
  • 1.62V to 3.63V MultiVolt™ capability
  • Compatible with 1.8V, 2.5V, or 3.3V power supply
  • 3.2mm x 2.5mm footprint
  • Low jitter
  • 15pF output load
  • 10µA standby current
  • 3mA to 40mA maximum no-load input current range
  • -40°C to +85°C operating temperature range
  • ±3ppm aging per year
  • RoHS compliant

Applications

  • LoRaWAN
  • Low power/portable
  • Industrial
  • IoT

Dimensions (mm)

Mechanical Drawing - ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators
Veröffentlichungsdatum: 2018-09-12 | Aktualisiert: 2024-06-12