EAO Series 84 IO-Link Touch Switches
EAO Series 84 IO-Link Touch Switches are freely configurable, bright, and capacitive switches that up human-machine interface (HMI) possibilities for a wide range of industrial applications. The EAO Series 84 IO-Link Touch offers ambient light adaptive RGB LED illumination in 16 million colors and capacitive actuation with different actuation sensitivities. The series provides optionally illuminated standard or custom symbols. Series 84 IO-Link Touch offers an IP rating of up to IP69K with IK08 shock resistance.Features
- Freely configurable HMIs with IO-Link interface (Industry 4.0)
- Optionally illuminated standard or custom symbols
- IP rating to IP69K with IK08 shock resistance
- Short-circuit and overload protection
- Easy industry-standard M12 connection
- Capacitive actuation with different actuation sensitivities
- Ambient light adaptive RGB LED illumination in 16 million colors
- Adjustable PNP/NPN, NO/NC output
- Adjustable output pulse duration
- Reverse polarity protection of all lines
Applications
- Factory automation
- Industrial controls
- Material handling
- Food and beverage processing
- Packaging equipment
- Autonomous robotics
Specifications
- 24VDC (8.4V to 32V) operating voltage
- 200mA maximum load current
- 5V at 200mA maximum voltage drop
- 40mA at 24V maximum current consumption
- -30°C to +65°C operating temperature range
Standard Symbols
Veröffentlichungsdatum: 2022-05-17
| Aktualisiert: 2024-07-31