EAO Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

EAO Sealed Switches are designed to ensure the longevity of HMI systems and the safety of those who are using and operating the equipment. The portfolio includes a wide range of IP protection ratings, products, and mounting options.

Included Series
Series 02 (with accessories): IP65; mounting: rectangular, square, and others (pushbuttons, indicators, keylocks, selectors, and more)
Series 03 (with accessories): IP65; mounting: rectangular, square, and others (pushbuttons, indicators, keylocks, selectors, and more)
Series 04: IP65, IP67; mounting: 22.3mm, 30.5mm diameter, rectangular, square, and others (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 09: IP65, IP67, IP5K4, IP6K7, and IP6K9K; mounting: 42/47mm diameter, rectangular, square and others (pushbuttons, CAN keypads, and rotary cursor controllers)
Series 14: IP5K4, IP65, IP67, and IP67K; mounting: 22.3mm, 30.5mm diameter (pushbuttons, indicators, stop switches, keylocks, selectors, and more)
Series 17: IP67; mounting: 8mm, 16mm, 16.2mm, 22.3mm diameter (indicators)
Series 22: IP65; mounting: rectangular, square, and others (pushbuttons, indicators, keylocks, selectors, and more)
Series 45: IP65, IP66, IP67, and IP67K (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 46: IP65 and IP67K; mounting: 22.3mm, 30.5mm diameter (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 51: IP65; mounting: 8mm, 16mm, 16.2mm, and 22.3mm diameter; rectangular, square, and others (pushbuttons, indicators, stop switches, keylocks, selectors, and more)
Series 56: IP66 and IP67; mounting: 42/47mm diameter, rectangular, square, and others (pushbuttons, indicators, and more)
Series 57: IP67K; mounting: 42/47mm diameter (pushbuttons, indicators, and more)
Series 61: IP65, IP66, IP67, and IP67K; mounting: 8mm, 16mm, 16.2mm, and 22.3mm diameter, and rectangular, square, and others (pushbuttons, indicators, emergency stop switches, keylocks, selectors, and more)
Series 70 (with accessories): IP65 and IP70 (pushbuttons and indicators)
Series 71: IP65; mounting: 22.3mm diameter, rectangular, square, and others (pushbuttons, indicators, keylocks, selectors, and more)
Series 82: IP65 and IP67; mounting: 22.3mm diameter (pushbuttons and indicators)
Series 84: IP65 and IP67; mounting: 22.3mm and 30.5mm diameter (pushbuttons, indicators, emergency stop switches, and more)
Series 92: IP67; mounting: 8mm, 16mm, and 16.2mm diameter (pushbuttons and indicators)
Series 96: IP67; mounting: rectangular, square, and others (pushbuttons and indicators)

Features

  • Industry assurance with IP and NEMA ratings
  • Ensures a long service life
  • Safeguards end-users and operators against harm
  • Maximized efficiency by avoiding equipment downtime
  • Meets international standards for global acceptance

Applications

  • Food and beverage industry
  • Machinery and production facilities
  • Heavy-duty and specialty vehicles
  • Passenger transportation systems and buses
  • Access control and security systems
  • Ticketing machines and vending machines
  • Medical equipment
  • Lifting and moving devices
  • Marine

Videos

Veröffentlichungsdatum: 2024-07-29 | Aktualisiert: 2026-03-27