Dialight 658 Series Bi- & Tri- Color LED Indicators
Dialight 658 Series Bi- and Tri-Color LED Panel Mount Indicators are designed with highly durable watertight housing. These indicators operate at 12VDC to 30VDC voltage range and -40°C to 85°C temperature range. The 658 series bi- and tri-color LED panel mount indicators feature a 0.350" (8.89mm) maximum thickness panel and 15 in-lbs mounting torque. These indicators are RoHS compliant and are IP67 and NEMA 4× certified. The 658 bi- and tri-color LED panel mount indicators are used in the electrical control panels, wastewater treatment controls, and status indication industrial equipment applications.Features
- Highly durable watertight housing
- Certifications and ratings:
- RoHS compliant
- IP67
- NEMA 4×
- Mechanical information:
- 15 in-lbs mounting torque
- 8.89mm maximum panel thickness
Specifications
- 12VDC to 30VDC voltage range
- -40°C to 85°C operating temperature range
- Polycarbonate (UL 94V-0) housing and lens material
- 6 inches wire leads
- 18 AWG anti-capillary wire
- White nickel-plated bronze lock washer
- White nickel-plated brass nut
Applications
- Wastewater treatment controls
- Buses and transit vehicle dashboards
- Agriculture and construction equipment dashboards
- Aircraft and military vehicles dashboards
- Status indication on industrial equipment
- Electrical control panels
Dimensional Diagram
Veröffentlichungsdatum: 2022-04-21
| Aktualisiert: 2022-04-27