AT17LV256-10CU

Microchip Technology
556-AT17LV25610CU
AT17LV256-10CU

Mfr.:

Description:
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 256 KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
RoHS:  
EEPROM
256 kbit
10 MHz, 12.5 MHz
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
LAP-8
Tube
Brand: Microchip Technology
Height: 1.04 mm
Length: 6 mm
Operating Supply Current: 5 mA, 10 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 83
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 83   Multiples: 83
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 8,36 € 693,88