MouseReel RS-485 Interface IC

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D 298In Stock
2 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 381In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 1 181

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 927In Stock
1 600Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2 086
: 400

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1 387In Stock
Min.: 1
Mult.: 1
Max.: 1 387
: 1 000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 637In Stock
Min.: 1
Mult.: 1
Max.: 637

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 975In Stock
Min.: 1
Mult.: 1
Max.: 877

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 1 805In Stock
Min.: 1
Mult.: 1
Max.: 1 805
: 1 500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 1 066In Stock
Min.: 1
Mult.: 1
Max.: 1 665

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 2 052In Stock
Min.: 1
Mult.: 1
Max.: 2 052

SMD/SMT SOIC-8 LTC1483 300 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Diff Bus Tran 2 613In Stock
2 500Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 4 598
: 2 500

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran 733In Stock
Min.: 1
Mult.: 1
Max.: 733

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 387In Stock
2 500Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 2 519

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1 662In Stock
5 000Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 6 335

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 3 760In Stock
Min.: 1
Mult.: 1
Max.: 3 760
: 2 500

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1 197In Stock
Min.: 1
Mult.: 1
Max.: 1 096
: 1 000

SMD/SMT SOIC-16 LTC486 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 535In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
Max.: 1 719

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1 062In Stock
Min.: 1
Mult.: 1
Max.: 1 062
: 1 000

SMD/SMT SOIC-16 LTC487 110 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 1 118In Stock
Min.: 1
Mult.: 1
Max.: 1 118
: 1 000

SMD/SMT SOIC-16 LTC488 7 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN 943In Stock
Min.: 1
Mult.: 1
Max.: 943

SMD/SMT UDFN-10 MAX13182E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 2 002In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 955

SMD/SMT TDFN-EP-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 2 189In Stock
2 500Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 4 211

SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 3 025In Stock
Min.: 1
Mult.: 1
Max.: 2 536
: 2 500

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 2 237In Stock
Min.: 1
Mult.: 1
Max.: 2 237

SMD/SMT SOIC-8 MAX13442E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 1 713In Stock
Min.: 1
Mult.: 1
Max.: 1 713

SMD/SMT SOIC-8 MAX13443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver 2 220In Stock
Min.: 1
Mult.: 1
Max.: 2 220

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel