0 C RS-232-IC-Interface

Ergebnisse: 775
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 250Auf Lager
Min.: 1
Mult.: 1
Max.: 1 250
: 1 000

SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface Programmable DTE/DCE, +5V RS-232 Transce 1 593Auf Lager
Min.: 1
Mult.: 1
Max.: 1 593
: 1 000

SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1 219Auf Lager
Min.: 1
Mult.: 1
Max.: 1 219
: 2 000

SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1 228Auf Lager
Min.: 1
Mult.: 1
Max.: 1 280

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232-IC-Interface Intel. +3V to +5.5V RS-232 2 430Auf Lager
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3232ECDR 1 602Auf Lager
Min.: 1
Mult.: 1
: 2 500

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188D 407Auf Lager
Min.: 1
Mult.: 1

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP 350Auf Lager
Min.: 1
Mult.: 1

PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2 017Auf Lager
Min.: 1
Mult.: 1
: 2 500

SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Multiple RS-232 A 59 5-SN75185DW A 595-S A 595-SN75185DW 2 618Auf Lager
Min.: 1
Mult.: 1
: 2 000

SOIC-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR 525Auf Lager
Min.: 1
Mult.: 1

SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232-IC-Interface Mult RS232 Driver A 595-GD75232DW A 595- A 595-GD75232DW 1 757Auf Lager
Min.: 1
Mult.: 1
: 2 000

SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Triple RS-232 382Auf Lager
Min.: 1
Mult.: 1

PDIP-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 5 kV Tube
Texas Instruments RS-232-IC-Interface Quadruple Line Recei ver 2 432Auf Lager
Min.: 1
Mult.: 1
: 2 000

SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Dual w/ Adj Slw Rate A 595-UA9636ACDR A A 595-UA9636ACDR 1 200Auf Lager
Min.: 1
Mult.: 1

SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V SMD/SMT 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Dual Line Driver A 5 95-SN75150DR A 595- A 595-SN75150DR 683Auf Lager
Min.: 1
Mult.: 1

SOIC-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Dual Line Driver/LIN 474Auf Lager
Min.: 1
Mult.: 1

PDIP-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V Through Hole 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Receiver A 595- A 595-SN75C189D 2 311Auf Lager
Min.: 1
Mult.: 1
: 2 500

SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quad Low Pwr 1 983Auf Lager
Min.: 1
Mult.: 1
: 2 000

SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734Auf Lager
Min.: 1
Mult.: 1
: 2 000

SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1 834Auf Lager
Min.: 1
Mult.: 1
: 2 000

SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Mult RS232 Driver 639Auf Lager
Min.: 1
Mult.: 1

PDIP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V Through Hole 30 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232-IC-Interface Line Driver And Rece iver ALT 595-SN7515 ALT 595-SN75155DR 204Auf Lager
Min.: 1
Mult.: 1
: 2 500

SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V SMD/SMT 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface RS232 Drvr/Rcv w/ SD 110Auf Lager
Min.: 1
Mult.: 1
Max.: 110

SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex SMD/SMT 4 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 43Auf Lager
Min.: 1
Mult.: 1
Max.: 43

PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV Tube