P3 Interface - I/O Expanders

Results: 598
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub 246In Stock
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SOIC-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Push-Pull O 212In Stock
Min.: 1
Mult.: 1
Max.: 212

MAX7324 SMD/SMT TQFN-EP-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outpu 236In Stock
Min.: 1
Mult.: 1
Max.: 236

MAX7322 SMD/SMT TQFN-EP-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 310In Stock
Min.: 1
Mult.: 1
Max.: 308

ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Renesas / Intersil Interface - I/O Expanders PERIPH PRG-I/O 5V 8MHZ 40CDIP IND 67In Stock
Min.: 1
Mult.: 1
No
82C55 Through Hole CDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 1 050In Stock
Min.: 1
Mult.: 1
: 1 500

KTS1625 SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 16 579In Stock
Min.: 1
Mult.: 1
: 5 000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package 50 842In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 16 853In Stock
30 000On Order
Min.: 1
Mult.: 1
: 6 000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2 883In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2 441In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6 609In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 2 152In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz + 125 C - 40 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9535BY-Q100/SOT8041/HWQFN24 6 013In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 2 772In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY/SOT8041/HWQFN24 2 788In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package 9 716In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape 2 kV

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 14 802In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 32 547In Stock
Min.: 1
Mult.: 1
: 1 100

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander I2C interface 13 459In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders In/Out SPI int 14 182In Stock
Min.: 1
Mult.: 1
: 1 100

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 34 142In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 11 013In Stock
Min.: 1
Mult.: 1

MCP23S17 Through Hole SPDIP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 21 793In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 46 260In Stock
Min.: 1
Mult.: 1
: 1 600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV