P3 Digital Isolators

Results: 3 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR 136 645In Stock
€ 1,28
€ 0,937
€ 0,745
€ 0,696
Min.: 1
Mult.: 1
ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator
2 893In Stock
Cut Tape
€ 25,09
€ 20,24
€ 19,04
€ 17,90
Reel
€ 16,04
Min.: 1
Mult.: 1
: 2 500
ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWER 2 570In Stock
€ 12,93
€ 10,22
€ 8,50
€ 7,79
Min.: 1
Mult.: 1
ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s,kb 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 31 607In Stock
€ 1,40
€ 1,09
€ 0,827
€ 0,775
Min.: 1
Mult.: 1
ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5 858In Stock
Cut Tape
€ 6,00
€ 4,80
€ 4,49
€ 4,05
Reel
€ 3,66
Min.: 1
Mult.: 1
: 2 500
ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3 393In Stock
€ 10,41
€ 8,16
€ 7,36
€ 6,91
Min.: 1
Mult.: 1
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4 183In Stock
€ 8,52
€ 6,64
€ 5,37
€ 5,12
Min.: 1
Mult.: 1
ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD 6 282In Stock
Cut Tape
€ 4,61
€ 3,52
€ 3,24
€ 2,94
Reel
€ 2,54
Min.: 1
Mult.: 1
: 2 500
ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWRQ1 2 593In Stock
€ 11,27
€ 8,87
€ 8,02
€ 7,53
Min.: 1
Mult.: 1
ISO7331 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR 2 306In Stock
€ 11,57
€ 9,11
€ 8,23
€ 7,40
Min.: 1
Mult.: 1
ISO7341C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420DR 2 542In Stock
€ 8,52
€ 6,64
€ 5,74
€ 5,53
Min.: 1
Mult.: 1
ISO7420 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 3.4 mA 9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators AC Dual Channel 2/0 1Mbps Digital Iso 4 097In Stock
Cut Tape
€ 7,74
€ 6,01
€ 5,58
€ 5,10
Reel
€ 4,34
Min.: 1
Mult.: 1
: 2 500
ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4 326In Stock
Cut Tape
€ 10,27
€ 8,05
€ 7,49
€ 6,88
€ 6,82
Reel
€ 6,15
Min.: 1
Mult.: 1
: 2 000
ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 12 552In Stock
Cut Tape
€ 6,42
€ 4,95
€ 4,58
€ 4,19
Reel
€ 3,57
Min.: 1
Mult.: 1
: 2 500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4 783In Stock
Cut Tape
€ 5,44
€ 4,17
€ 3,85
€ 3,51
Reel
€ 3,00
Min.: 1
Mult.: 1
: 2 000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s,kb 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340CDW 2 065In Stock
Cut Tape
€ 8,64
€ 7,19
€ 6,82
€ 6,42
Reel
€ 5,89
Min.: 1
Mult.: 1
: 2 000
ISO7340C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1 7 873In Stock
€ 12,43
€ 9,81
€ 8,88
€ 8,35
Min.: 1
Mult.: 1
ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5 497In Stock
Cut Tape
€ 11,27
€ 8,87
€ 8,26
€ 7,61
Reel
€ 6,44
Min.: 1
Mult.: 1
: 2 000
ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Dual Chann el Dig Iso A 595-IS A 595-ISO7420FEDR 2 684In Stock
€ 8,52
€ 6,64
€ 5,74
€ 5,53
Min.: 1
Mult.: 1
ISO7420FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 6.2 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 29 364In Stock
Cut Tape
€ 4,38
€ 3,34
€ 3,07
€ 2,79
Reel
€ 2,46
Min.: 1
Mult.: 1
: 2 500
ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 9 458In Stock
Cut Tape
€ 7,74
€ 6,01
€ 5,58
€ 5,11
Reel
€ 4,25
Min.: 1
Mult.: 1
: 2 500
ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDQ1 6 831In Stock
Cut Tape
€ 7,63
€ 5,92
€ 5,50
€ 5,02
Reel
€ 4,33
Min.: 1
Mult.: 1
: 2 500
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso 22 069In Stock
Cut Tape
€ 6,48
€ 5,37
€ 5,08
€ 4,77
Reel
€ 4,33
Min.: 1
Mult.: 1
: 2 500
ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps d A A 595-ISO7320FCDR 12 817In Stock
€ 7,92
€ 6,18
€ 5,54
€ 5,19
Min.: 1
Mult.: 1
ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators General-purpose qua d-channel 2/2 digit 25 012In Stock
Cut Tape
€ 2,57
€ 1,93
€ 1,76
€ 1,58
Reel
€ 1,35
Min.: 1
Mult.: 1
: 2 000
ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 10.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel