Ana CAN-IC-Schnittstelle

Ergebnisse: 100
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2 720Auf Lager
Min.: 1
Mult.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 730Auf Lager
Min.: 1
Mult.: 1

MAX33012E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225Auf Lager
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle 5V, 1Mbps, Low Supply Current CAN Transc 11 707Auf Lager
Min.: 1
Mult.: 1
: 2 500

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 3 087Auf Lager
Min.: 1
Mult.: 1
: 2 500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 3 309Auf Lager
Min.: 1
Mult.: 1

MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Analog Devices CAN-IC-Schnittstelle I2C to CAN-Physical Transceiver 4 355Auf Lager
4 850Auf Bestellung
Min.: 1
Mult.: 1
: 2 500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 3.0kV isoPower CAN-FD Transceiver 1 134Auf Lager
259erwartet ab 17.09.2026
Min.: 1
Mult.: 1

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube

Analog Devices / Maxim Integrated CAN-IC-Schnittstelle 5KV Isolated CAN 789Auf Lager
Min.: 1
Mult.: 1

MAX14878 SMD/SMT SOIC-W-16 Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle Overvoltage Fault Protected CAN Tran 2 153Auf Lager
Min.: 1
Mult.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 1Mbps, Low-Supply-Current CAN Tra 8 821Auf Lager
Min.: 1
Mult.: 1
: 2 500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5kVrms Int Signal + Power ISO CAN Xcvr 1 039Auf Lager
Min.: 1
Mult.: 1

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Tube
Analog Devices CAN-IC-Schnittstelle 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 4 342Auf Lager
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
Analog Devices CAN-IC-Schnittstelle 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 13 855Auf Lager
Min.: 1
Mult.: 1
: 2 500

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 3 414Auf Lager
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle Industry-Standard High-Speed CAN Transce 1 010Auf Lager
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle Industry-Standard High-Speed CAN Transce 576Auf Lager
Min.: 1
Mult.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 2 474Auf Lager
Min.: 1
Mult.: 1

MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 8 754Auf Lager
Min.: 1
Mult.: 1
: 2 500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 1 586Auf Lager
Min.: 1
Mult.: 1

MAX33041 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Tube
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 5 005Auf Lager
Min.: 1
Mult.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5.7kV Isolated CAN-FD Transceiver 1 775Auf Lager
Min.: 1
Mult.: 1
: 1 000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 3.0kV isoPower CAN-FD Transceiver 890Auf Lager
Min.: 1
Mult.: 1

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN-IC-Schnittstelle 5.7kV Isolated CAN-FD Transceiver 911Auf Lager
Min.: 1
Mult.: 1

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube

Analog Devices / Maxim Integrated CAN-IC-Schnittstelle 5KV Isolated CAN 248Auf Lager
Min.: 1
Mult.: 1

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube