NOR Logic Gates

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M 6 269In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates HS Triple 3-Input A 595-CD74HCT27E A 595 A 595-CD74HCT27E 1 040In Stock
Min.: 1
Mult.: 1

NOR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input NOR Gate A A 595-CD74HC27M 4 472In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate 818In Stock
Min.: 1
Mult.: 1

NOR 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate A 595-CD74HC4002M 2 956In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC02E A 595-CD74 A 595-CD74HC02E 2 048In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HCT02M 4 401In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input NOR Gate A A 595-CD74HCT27M 3 845In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HCT 9 Input SOIC-14 3 Output 4 mA - 4 mA 23 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1 1 639In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2 799In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 50 Ohm 374In Stock
1 650Expected 09/09/2026
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02D A 595-SN7 A 595-SN74AHC02D 1 472In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates 196In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 1 577In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input NOR Gat e A 595-N74AHC02QPW A 595-N74AHC02QPWRG4Q1 736In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3 544In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DBVT A A 595-SN74AHC1G02DBVT 6 478In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos N OR Gate 8 843In Stock
Min.: 1
Mult.: 1
: 4 000

NOR 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2 980In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT02D A 595-SN A 595-SN74AHCT02D 2 715In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT02PW A 595-S A 595-SN74AHCT02PW 5 152In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G02DCKT A A 595-SN74AHCT1G02DCKT 7 669In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS02AD A 595-SN A 595-SN74ALS02AD 1 200In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2 010In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2 566In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel