NCN5150MNTWG

onsemi
863-NCN5150MNTWG
NCN5150MNTWG

Mfr.:

Description:
Interface - Specialised NCN5150 QFN OAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - Specialised
RoHS:  
MBUS Transceiver
3.6 V
3.3 V
15 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Brand: onsemi
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: NCN5150
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCN5150 Wired M-BUS Slave Transceivers

onsemi NCN5150 Wired M-BUS Slave Transceivers provide all of the functions needed to satisfy the European Standards EN 13757−2 and EN 1434−3 describing the physical layer requirements for M-BUS. It includes a programmable power level of up to 2 (SOIC version) or 6 (NQFP version) unit loads, which are available for use in external circuits through a 3.3 V LDO regulator. onsemi NCN5150 Wired M-BUS Slave Transceivers can provide communication up to the maximum M-BUS communication speed of 38,400 baud (half-duplex).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13 990
Expected 23/09/2026
50 000
22 500
Expected 02/10/2026
27 500
Expected 26/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€ 2,18 € 2,18
€ 1,63 € 16,30
€ 1,50 € 37,50
€ 1,34 € 134,00
€ 1,26 € 315,00
€ 1,24 € 620,00
€ 1,20 € 1.200,00
Full Reel (Order in multiples of 2500)
€ 1,12 € 2.800,00
€ 1,09 € 5.450,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.