PCA9570GMH

NXP Semiconductors
771-PCA9570GMH
PCA9570GMH

Mfr.:

Description:
Interface - I/O Expanders 4-bit I2C-bus GPO Expander in XQFN8 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9570
SMD/SMT
XQFN-8
I2C, Serial
4 I/O
Without Interrupt
1.1 V
3.6 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCA9570
Operating Supply Current: 6.5 uA
Operating Supply Voltage: 1.1 V to 3.6 V
Output Current: 25 mA
Output Type: Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935298348125
Unit Weight: 3,390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCA9570 4-Bit General Parallel Output (GPO)

NXP PCA9570 4-Bit General Parallel Output (GPO) Expander is a remote CMOS device designed for 4-bit general purpose parallel output (GPO) expansion in low voltage processor and handheld battery powered mobile applications. PCA9570 achieves 1 MHz I2C-bus speeds while maintaining backward compatibility to Fast-mode (400 kHz) and Standard-mode (100 kHz). The streamlined design consists of 4-bit push-pull outputs that provide low current consumption, small packaging options, and a low operating voltage range of 1.1 V to 3.6 V. Latched outputs are symmetrical 4 mA current drive capability at 3.3 V to drive various control logic. The PCA9570 output expander offers a simple solution when additional outputs are needed while keeping interconnections and floor space to a minimum.
Learn More

In Stock: 22 595

Stock:
22 595
Can Dispatch Immediately
On Order:
24 000
Expected 16/08/2027
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€ 0,757 € 0,76
€ 0,554 € 5,54
€ 0,504 € 12,60
€ 0,45 € 45,00
€ 0,424 € 106,00
€ 0,409 € 204,50
€ 0,396 € 396,00
€ 0,385 € 770,00
Full Reel (Order in multiples of 4000)
€ 0,375 € 1.500,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.