IM-100-RB

Silex Technology
702-IM-100-RB
IM-100-RB

Mfr.:

Description:
WiFi Development Tools - 802.11 [Bulk SKU] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
802.11 a/b/g/n/ac/ax
2.4 GHz/5 GHz
4.4 V to 5.25 V
USB
Tray
Antenna Connector Type: MHF Connector
Brand: Silex Technology
Dimensions: 54 mm x 22 mm x 5.6 mm
For Use With: Medical Device
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Modulation Technique: OFDM(BPSK,QPSK,16QAM,64QAM,256QAM,1024QAM)
Product Type: WiFi Development Tools
Factory Pack Quantity: 100
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 93,48 € 9.348,00