80362-1-L0

ISI
538-80362-1-L0
80362-1-L0

Mfr.:

Description:
Interface Development Tools XA-160M with Artix-7 FPGA DC-COUPLED

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Interface Development Tools
RoHS:  
PCIe Modules
XMC
Bulk
Brand: ISI
Interface Type: PCIe
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XA-160M
Part # Aliases: 803621L0
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
ECCN:
4A994.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XA-160M PCI Express XMC Module

ISI / Molex XA-160M PCI Express XMC Module features two 16-bit, 160MSPS analog-to-digital converters (ADC) channels and two 16-bit, 615MSPS digital-to-analog converter (DAC) channels. This I/O module is designed for high-speed stimulus-response, ultrasound, and servo control applications. Flexible trigger methods include counted frames, software triggering, and external triggering. The sample rate clock is either an onboard programmable PLL clock source or an external clock. Data acquisition control, signal processing, buffering, and system interface functions are handled in a Xilinx Artix®-7 FPGA device. Two 256Mx16 memories offer data buffering and FPGA computing memory. The logic can be fully customized using VHDL and MATLAB using the framework logic toolset. The MATLAB BSP supports real-time hardware-in-the-loop development using the block diagram Simulink environment with Xilinx System Generator.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 7.430,79 € 7.430,79