LQFP-48 ARM Microcontrollers - MCU

Results: 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 3 646In Stock
Min.: 1
Mult.: 1
: 2 000

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 1 297In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP 1 981In Stock
Min.: 1
Mult.: 1
: 2 000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48 LQFP 964In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc, LQFP48 - S32K MCUs for General-Purpose 1 171In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc, LQFP48 - S32K MCUs for General-Purpose 783In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 972In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144W Arm Cortex-M4F, up to 80 MHz, 512 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose 640In Stock
250Expected 26/08/2026
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1 890In Stock
Min.: 1
Mult.: 1
: 2 000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2 475In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 981In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1 708In Stock
2 250Expected 07/10/2026
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 50 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1 856In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 36 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1 000In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 50 MHz 34 I/O 12 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 1 361In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 8 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 673In Stock
Min.: 1
Mult.: 1

LPC1500 SMD/SMT LQFP-48 ARM Cortex M3 256 kB 32 bit 2 x 12 bit 72 MHz 30 I/O 36 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC51U68JBD48 1 256In Stock
Min.: 1
Mult.: 1

LPC51U68 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 150 MHz 37 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1 344In Stock
Min.: 1
Mult.: 1

LPC84x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2 427In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

LPC84x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1 250In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1 115In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP 411In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KV30F 128L Senna-48LQFP 1 219In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1 624In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 29 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray